LogiLink CUA0205 Adapter USB 3.2 Gen 2 C to Mini DisplayPort socket

MPN
CUA0205
Brand
LogiLink
EAN-13
4052792068917
Order Code
16-8384
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LogiLink CUA0205 adapter is a versatile component designed to bridge modern USB interfaces and high-definition display connections, featuring a USB 3.2 Gen 2 Type-C to Mini DisplayPort socket. This adaptor is categorised under USB Ports, Hubs, and Adaptors and is particularly useful for engineers requiring seamless integration between a host device equipped with a USB 3.2 Gen 2 port and an external display or projector utilising Mini DisplayPort connectivity. Offering robust data transfer rates and video throughput, it is ideally suited for applications in digital design, development environments, and situations requiring the replication of high-definition video signals from laptops or tablets to larger displays. The LogiLink CUA0205 is engineered for compatibility and reliability, making it an essential tool for professionals needing efficient and effective connectivity solutions in both laboratory and field settings.
Type USB Hub
Interface USB 3.2 Gen 2 (USB 3.1)
Cable Use USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Colour Black, Grey
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter
Type A USB 3.2 2nd Gen connector C (USB 3.1)
Type B Mini DisplayPort socket

Reviews

Be the first to submit a review

Trustpilot