LogiLink CU0416 Adapter cable USB 3.2 Gen1 USB-C to RJ45 8p8c 10m

MPN
CU0416
Brand
LogiLink
EAN-13
4052792075281
Order Code
16-8380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.09
10+ £15.56
50+ £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LogiLink CU0416 Adapter cable USB 3.2 Gen1 USB-C to RJ45 8p8c 10m is designed for seamless data connectivity, offering a robust solution for integrating USB Type-C interfaces with Ethernet networks. This cable connects one USB-C port with a USB 3.2 1st Gen interface to an RJ45 8p8c plug, extending to a length of 10.00 metres, which supports data transmission over longer distances without signal degradation. It is particularly versatile in environments where wired network connections are preferred or required, such as in professional workstations, data centres, and network diagnostics. Engineers utilising this adapter cable can easily expand network capabilities to devices lacking an Ethernet port, ensuring stable and high-speed network access in scenarios where wireless connections fall short. Its construction is tailored towards maintaining high-speed data transfer rates essential for tasks requiring reliable network performance.
Type Ethernet Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter cable
Type A USB-C® USB 3.2 (1st Gen)
Cable Design Round
Cable Length 10.00m
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Rack size 483 mm (19")
Transfer Rate (max.) 1 GBit/s
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot