LogiLink CU0415 Adapter cable Black 7.50 m USB-C to RJ45 plug USB 3.2 Gen 1

MPN
CU0415
Brand
LogiLink
EAN-13
4052792075274
Order Code
16-8379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £17.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LogiLink CU0415 is a high-performance adapter cable that extends 7.50 metres, designed to connect devices through a USB-C interface to an RJ45 network port. This adapter cable supports USB 3.2 Gen 1 technology, facilitating data transfer rates required by high-speed network applications. Constructed for durability and reliable connectivity, it bridges devices using a USB Type-C connector with standard RJ45 8p8c plug-equipped networking equipment. Engineers may utilise this cable in situations requiring the conversion of a USB connection to an Ethernet network, particularly in environments where a wireless connection is either unavailable or unsuitable. The LogiLink CU0415 adapter cable ensures seamless integration and dependable performance for both data-rich and hardware-constrained applications.
Type Ethernet Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter cable
Type A USB-C® USB 3.2 (1st Gen)
Cable Design Round
Cable Length 7.50m
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Rack size 483 mm (19")
Transfer Rate (max.) 1 GBit/s
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot