LogiLink CU0414 Adapter cable USB-C to RJ45 5m USB 3.0 1st Gen

MPN
CU0414
Brand
LogiLink
EAN-13
4052792075267
Order Code
16-8378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LogiLink CU0414 is a robust adapter cable designed to transition between USB-C and RJ45 interfaces, providing high-speed data transmission up to 5 metres. This cable is categorised under USB Ports, Hubs & Adaptors and facilitates USB 3.2 1st Gen connectivity, commonly referred to as USB 3.0. The product features a USB-C connector on one end and an RJ45 8p8c plug on the other, ensuring seamless integration into network environments where wired Ethernet connections are necessary. This adapter is ideal for applications requiring consistent and reliable data transfer, such as connecting laptops or tablets to Ethernet networks for internet access, or linking modern devices to legacy systems that demand RJ45 connectivity. Its construction supports engineers in scenarios demanding extended reach without compromising on speed or performance.
Type USB Hub
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter cable
Type A USB-C® USB 3.2 (1st Gen)
Cable Design Round
Cable Length 5.00m
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Rack size 483 mm (19")
Transfer Rate (max.) 1 GBit/s
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot