LogiLink CU0412 Adapter cable USB-C to RJ45 2m USB 3.2 Gen 1

MPN
CU0412
Brand
LogiLink
EAN-13
4052792075243
Order Code
16-8376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

LogiLink CU0412 is a high-performance adapter cable specifically designed to bridge USB-C interfaces with Ethernet networks via an RJ45 connector. This robust cable, measuring 2 metres in length, supports USB 3.2 Gen 1 standards, also known as USB 3.0, providing reliable data transfer rates ideal for demanding network environments. It features a USB-C connector on one end and an RJ45 8p8c plug on the other, making it suitable for connecting modern laptops or devices to wired local area networks whenever a stable connection is required. Engineers will find this adapter particularly useful for network diagnostics, temporary data transfers, or enhancing devices without an integrated Ethernet port, thereby ensuring seamless integration between digital hardware and network infrastructure.
Type Ethernet Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter cable
Type A USB-C® USB 3.2 (1st Gen)
Cable Design Round
Cable Length 2.00m
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Rack size 483 mm (19")
Transfer Rate (max.) 1 GBit/s
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot