LogiLink CU0411 Adapter cable USB-C to RJ45 1st Gen 1.50 m

MPN
CU0411
Brand
LogiLink
EAN-13
4052792075236
Order Code
16-8375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

LogiLink CU0411 is a versatile adapter cable designed to bridge modern connectivity needs, offering a seamless interface between USB-C and Ethernet networks. Featuring a 1.50-metre length, the cable provides a reliable means to connect USB 3.2 1st Gen (also known as USB 3.0) devices to an RJ45 8p8c plug, enabling high-speed data transfer essential for networking applications. This adapter is particularly valuable for engineers seeking to connect laptops or other USB-C equipped devices to wired networks, ensuring stable and secure internet access in scenarios where wireless connectivity may be inadequate or unavailable. As a product classified under USB Ports, Hubs & Adaptors, it supports various professional environments, including data centres, office networks, and on-the-field diagnostics and testing.
Type USB Hub
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter cable
Type A USB-C® USB 3.2 (1st Gen)
Cable Design Round
Cable Length 1.50m
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Rack size 483 mm (19")
Transfer Rate (max.) 1 GBit/s
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot