LogiLink CU0407 USB 3.2 1st Gen Adapter cable A-RJ45 15m

MPN
CU0407
Brand
LogiLink
EAN-13
4052792075212
Order Code
16-8373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £22.97 £22.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LogiLink CU0407 is a 15-metre adapter cable designed to provide seamless connectivity between USB 3.2 1st Gen (USB 3.0) devices and RJ45 network interfaces. This cable features a USB 3.2 1st Gen connector A, also known as USB 3.0, on one end and an RJ45 plug with 8 positions and 8 contacts on the other, ensuring compliance with high-speed data transfer standards while maintaining compatibility with network infrastructure. Ideal for engineering applications such as expanding connectivity in industrial control systems or providing network access in temporary setups requiring extended reach, the cable supports gigabit Ethernet, leveraging the reliability and speed of USB 3.2 1st Gen transfer rates. Furthermore, its extensive length of 15 metres allows for greater flexibility in device placement, accommodating diverse workspace configurations frequently encountered in engineering environments.
Type Ethernet Adapter
Interface USB
Cable Design Round
Cable Length 15.00m
Cable Use USB 3.2 1st Gen (USB 3.0)
Colour Black
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter cable
Transfer Rate (max.) 1 GBit/s
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot