LogiLink CU0405 USB 3.2 Gen 1 Adapter cable USB 3.0-A to RJ45 7.50 m

MPN
CU0405
Brand
LogiLink
EAN-13
4052792075199
Order Code
16-8371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £17.15 £16.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LogiLink CU0405 offers a robust solution for connecting USB and Ethernet technologies, with the USB 3.2 Gen 1 Adapter cable providing seamless connectivity between a Type A USB 3.0 interface and an RJ45 Ethernet port over a span of 7.50 metres. This adapter is engineered to expand networking capabilities by enabling high-speed data transfer rates typical of USB 3.2 1st Gen standards, thus supporting up to gigabit Ethernet connections without compromise. Its design caters to engineers who require reliable and extended reach for network installation or maintenance, such as setting up temporary workstations, integrating modern computers with legacy network infrastructure, or performing diagnostics in spaces distant from network routers or switches. The LogiLink CU0405's extended cable length and sturdy construction make it a practical choice for both industrial environments and large office settings, ensuring secure and efficient data communication across diverse applications.
Type Ethernet Adapter
Interface USB
Cable Design Round
Cable Length 7.50m
Cable Use USB 3.2 1st Gen (USB 3.0)
Colour Black
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter cable
Transfer Rate (max.) 1 GBit/s
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot