LogiLink CU0401 Adapter cable USB 3.0 to RJ45 1.50 m for fast connections

MPN
CU0401
Brand
LogiLink
EAN-13
4052792075151
Order Code
16-8367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LogiLink CU0401 Adapter Cable is engineered for seamless connectivity, featuring a robust USB 3.2 1st Gen (USB 3.0) connector type A to an RJ45 8p8c plug, extending over a length of 1.50 metres. This adapter cable is designed to deliver high-speed data transfer, ideal for engineers requiring reliable networking solutions in environments where a wired Ethernet connection is essential. Its capacity to bridge USB 3.0 to Ethernet enables integration with systems lacking built-in network ports, such as laptops and legacy computer systems. The CU0401 is invaluable in industrial applications, network troubleshooting, and settings where stable internet connections are pivotal for operations. By supporting up to 5 Gbps data transfer rates, this adapter ensures that high-performance network activities are maintained without interruption.
Type Ethernet Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter cable
Type A USB 3.2 1st Gen connector A (USB 3.0)
Cable Design Round
Cable Length 1.50m
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Transfer Rate (max.) 1 GBit/s
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot