LogiLink CU0400 USB 3.2 1st Gen Adapter cable 1m USB-A to RJ45 8p8c plug

MPN
CU0400
Brand
LogiLink
EAN-13
4052792075144
Order Code
16-8366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £12.22 £12.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

LogiLink CU0400 is a USB 3.2 1st Gen adapter cable designed for seamless connectivity between USB-A ports and network devices using an RJ45 8p8c plug, measuring 1 metre in length. Engineered to support USB 3.2 1st Gen (formerly known as USB 3.0), this adapter cable enables high-speed data transfer rates up to 5 Gbps, optimising network performance. The adapter is suited for applications requiring direct connection of computers or devices to wired networks, making it ideal for engineering environments that necessitate reliable and swift internet access or local area network connectivity. Its robust construction ensures durability, and the cable's versatility supports tasks such as network diagnostics, system configuration, and data exchange. Suitable for use in both professional and personal settings, the CU0400 facilitates efficient network interfacing without the need for additional power sources.
Type USB 3.2 Adapter
Interface USB
Cable Design Round
Cable Length 1.00m
Cable Use USB 3.2 1st Gen (USB 3.0)
Colour Black
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter cable
Transfer Rate (max.) 1 GBit/s
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot