LogiLink CU0352 USB-C cable USB 2.0 USB-C plug 0.5 m Yellow

MPN
CU0352
Brand
LogiLink
EAN-13
4052792078053
Order Code
16-8363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

LogiLink CU0352 is a USB-C cable designed to support USB 2.0 standards with a length of 0.5 meters and is colour-coded in yellow for easy identification. This assembly features a USB-C plug, making it suitable for reversible connectivity, which simplifies connections in various electronics applications. Engineers often use this cable in environments requiring reliable data transfer and power delivery between compatible devices, including laptops, smartphones, and peripherals. The cable's construction ensures dependable performance in scenarios where space constraints necessitate a shorter connection span, without sacrificing compatibility with USB 2.0 interfaces. This product is a practical choice for settings like laboratories and office environments where cabling clarity and efficiency are essential.
Cable Length 0.5m
Connector 1 USB-C
Connector 2 USB C male
Colour Yellow
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot