LogiLink CU0348 USB-C cable 1.5 m Green USB 2.0 USB-C® plug

MPN
CU0348
Brand
LogiLink
EAN-13
4052792078015
Order Code
16-8359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

LogiLink CU0348 is a robust USB-C cable assembly engineered to deliver efficient data transfer and connectivity solutions. Measuring 1.5 metres in length, this cable features a vibrant green colour and integrates a USB 2.0 USB-C plug, facilitating reliable connections across a range of devices. The design is ideal for engineers requiring dependable connections in signal and power delivery applications, making it suitable for use in computing environments where USB-C interfaces are prevalent. Its compatibility with USB 2.0 technology ensures seamless data transmission, supporting engineering tasks such as device synchronisation, charging, and interfacing peripheral equipment.
Cable Length 1.5m
Connector 1 USB-C
Connector 2 USB C male
Colour Green
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot