LogiLink CU0345 USB-C cable USB 2.0 plug 1.5 m Rose

MPN
CU0345
Brand
LogiLink
EAN-13
4052792077988
Order Code
16-8356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

LogiLink CU0345 is a USB-C cable assembly featuring a USB 2.0 plug, measuring 1.5 metres in length, and finished in a rose colour. This cable, identified by its Manufacturer's Part Number CU0345, is designed for connecting devices with USB-C ports, providing a maximum data transfer rate consistent with the USB 2.0 standard, which supports up to 480 Mbps. The product's robust construction and dependable connectivity make it suitable for a wide range of engineering applications, including data transfer, charging, and connecting peripheral devices in both consumer electronics and professional environments. Its compatibility with USB-C technology ensures a reversible plug orientation, simplifying connections to modern devices such as smartphones, tablets, and laptops.
Cable Length 1.5m
Connector 1 USB-C
Connector 2 USB C male
Colour Rose
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot