LogiLink CU0344 USB-C cable USB 2.0 plug Rose 1 m

MPN
CU0344
Brand
LogiLink
EAN-13
4052792077971
Order Code
16-8355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

LogiLink CU0344 offers a durable and reliable USB-C cable assembly, featuring a USB 2.0 plug design and a cable length of 1 metre. This cable is characterised by its rose colour, providing a distinctive appearance while maintaining functionality and compatibility with a wide range of devices. The USB-C plug ensures a robust connection, supporting data transfer speeds and power delivery in compliance with USB 2.0 protocols, making it suitable for standard charging and data transmission tasks. It finds typical application in connecting USB-C-enabled devices such as smartphones, tablets, and laptops to chargers, computers, or peripheral devices, ensuring seamless integration in both consumer and professional environments. The CU0344 is designed to meet the demands of users requiring dependable connectivity solutions in digital communication setups.
Cable Length 1m
Connector 1 USB-C
Connector 2 USB C male
Colour Rose
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot