LogiLink CU0340 USB 2.0 Cable USB-C plug White 0.5 m

MPN
CU0340
Brand
LogiLink
EAN-13
4052792077933
Order Code
16-8351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 376 in stock

LogiLink CU0340 is a USB 2.0 cable featuring a USB-C plug designed to deliver reliable data transfer and charging capabilities with a length of 0.5 metres, ensuring flexibility and convenience in a compact form factor. This white cable assembly is ideal for connecting USB-C compatible devices such as smartphones, tablets, and laptops to USB 2.0 ports, facilitating seamless interface communication in various engineering environments. The cable is particularly suitable for use in applications where short-distance connections are required, such as desktop connectivity setups or integration into portable device charging solutions, ensuring efficient use of space without compromising on performance.
Cable Length 0.5m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot