LogiLink CU0332 USB-C cable yellow 0.5m USB 2.0 USB-A to USB-C plug

MPN
CU0332
Brand
LogiLink
EAN-13
4052792077902
Order Code
16-8348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.09
10+ £1.03
100+ £0.992
500+ £0.987
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

LogiLink CU0332 is a USB cable assembly with a distinctive yellow colour, designed to facilitate data transfer and charging applications by connecting devices through a USB 2.0 interface. This cable features a USB-A plug on one end and a USB-C® plug on the other, with a length of 0.5 metres, providing a reliable connection over shorter distances. Constructed for compatibility with devices featuring USB-C® ports, the cable supports data transmission speeds up to 480 Mbps, adhering to USB 2.0 specifications. Typically employed in connecting computers, smartphones, and peripheral devices, its compact form factor makes it suitable for space-constrained environments or use in cable management systems.
Cable Length 0.5m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Yellow
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-A
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot