LogiLink CU0331 USB-C cable USB 2.0 USB-A to USB-C plug Blue 1.5 m

MPN
CU0331
Brand
LogiLink
EAN-13
4052792077896
Order Code
16-8347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

LogiLink CU0331 is a 1.5-metre USB-C cable designed to connect devices utilising USB 2.0 technology, featuring a USB-A plug and a USB-C plug. This cable is presented in a blue colour for easy identification and is intended for use in applications requiring reliable data transfer and charging solutions. The USB 2.0 standard supports data transfer rates of up to 480 Mbps, making it suitable for tasks such as syncing and charging smartphones, tablets, and other portable electronics. Engineers may find this cable particularly useful for integrating devices with differing USB interfaces in development or testing environments, where seamless connectivity and dependable performance are essential. The durable construction is tailored to meet the demands of frequent use and connection cycles, ensuring longevity in professional settings.
Cable Length 1.5m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Blue
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-A
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot