LogiLink CU0329 Cable USB 2.0 USB-A to USB-C Blue 0.5 m

MPN
CU0329
Brand
LogiLink
EAN-13
4052792077872
Order Code
16-8345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

LogiLink CU0329 is a USB 2.0 cable assembly designed to facilitate reliable data transfer between USB-A and USB-C devices. Featuring a USB-A plug and a USB-C plug, this blue cable measures 0.5 metres in length, making it suitable for compact installations and easy integration in constrained environments. Its compliance with the USB 2.0 standard ensures data transfer rates up to 480 Mbps, which is adequate for many peripheral connection applications in computer engineering and consumer electronics. The LogiLink CU0329 cable is widely applicable in scenarios requiring the interconnection of legacy USB-A hardware with modern USB-C devices, offering versatility in design and system troubleshooting contexts.
Cable Length 0.5m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Blue
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-A
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot