LogiLink CU0328 USB-C cable USB 2.0 USB-A to USB-C plug 1.5m Green

MPN
CU0328
Brand
LogiLink
EAN-13
4052792077865
Order Code
16-8344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

LogiLink CU0328 is a USB-C cable with a USB 2.0 interface, designed to connect devices with a USB-A plug to those with a USB-C plug. This cable measures 1.5 metres in length and features a green colour for easy identification in multi-cable environments. It is suitable for data transfer applications where USB 2.0 speed is sufficient, whilst also providing charging capabilities for compatible devices. The cable's robust construction ensures reliable performance in both consumer electronics and engineering environments where durable and long-lasting cable solutions are required.
Cable Length 1.5m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Green
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-A
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot