LogiLink CU0326 USB-C cable USB 2.0 USB-A to USB-C plug 0.5 m Green

MPN
CU0326
Brand
LogiLink
EAN-13
4052792077841
Order Code
16-8342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

LogiLink CU0326 is a USB cable assembly featuring a USB 2.0 USB-A plug and a USB-C plug, with an overall length of 0.5 metres and a distinctive green colour. This cable is designed to facilitate reliable data transfer and charging between devices equipped with USB-A and USB-C ports. Featuring compliance with USB 2.0 standards, it supports a data transfer rate of up to 480 Mbps, making it suitable for applications that require moderate-speed data transmission between peripherals such as hard drives, smartphones, and tablets. The compact length and durable design make it ideal for desktop setups and portable configurations where space is at a premium. Its compatibility with a wide range of devices and operating systems ensures ease of integration within existing systems.
Cable Length 0.5m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Green
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-A
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot