LogiLink CU0324 USB cable USB-C to USB-A Rose 1 m

MPN
CU0324
Brand
LogiLink
EAN-13
4052792077827
Order Code
16-8340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

LogiLink CU0324 is a dependable USB cable assembly designed for seamless connectivity between USB-C and USB-A interfaces. This cable features a USB 2.0 USB-A plug on one end and a USB-C plug on the other, providing a practical solution for connecting devices with differing USB ports. With a length of 1 metre and a distinctive rose colour, the CU0324 cable is ideal for applications requiring moderate distance connections, such as linking smartphones, tablets, or peripheral devices to computers and chargers. Engineers may find this cable useful in prototyping environments where diverse interfacing between legacy and modern devices is needed. The robust construction ensures reliable data transfer and charging capabilities compliant with USB 2.0 standards.
Cable Length 1m
Connector 1 USB-C
Connector 2 USB C male
Colour Rose
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-A
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot