LogiLink CU0320 USB-C cable USB 2.0 USB-A plug to USB-C plug 0.5m White

MPN
CU0320
Brand
LogiLink
EAN-13
4052792077780
Order Code
16-8336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.31
10+ £1.29
100+ £1.24
500+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

LogiLink CU0320 is a USB-C cable assembly designed to facilitate data transfer and charging applications. This cable features a USB 2.0 Type-A plug on one end and a USB-C® plug on the other, with a length of 0.5 metres. Its white exterior provides a clean and professional appearance, suitable for various engineering environments where reliable connectivity is paramount. The cable supports standard USB 2.0 data transfer rates, making it ideal for connecting legacy USB-A devices to modern USB-C enabled devices, such as laptops, smartphones, and tablets. Its compact length is particularly advantageous in situations requiring minimal cable clutter, ensuring efficient workspace organisation in both laboratory and office settings.
Cable Length 0.5m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour White
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-A
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot