LogiLink CU0220 USB 2.0 USB-C plug to socket cable 1.00 m White

MPN
CU0220
Brand
LogiLink
EAN-13
4052792074338
Order Code
16-8333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

LogiLink CU0220 is a USB 2.0 cable assembly featuring a USB-C plug and a USB-C socket, with an overall length of 1.00 metre in a white colour. This cable facilitates data transfer and charging capabilities, adhering to the USB 2.0 standard, which supports data rates up to 480 Mbps. The cable is designed for use in applications where USB-C connectivity is required, such as connecting peripherals to a host device, charging mobile phones, tablets, and other USB-C enabled devices, or facilitating communication between devices in compact computing systems. Ideal for engineers who require reliable connectivity solutions in professional environments, the LogiLink CU0220 provides a straightforward connection interface with robust construction, ensuring dependable performance in both consumer and industrial applications.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C female
Colour White
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Max. power 100 W @ 20 V / 5.0 A
Product Type USB-C cable
Rack size 483 mm (19")
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot