LogiLink CU0210 USB-C cable USB 2.0 plug to socket Black 1.00 m

MPN
CU0210
Brand
LogiLink
EAN-13
4052792074307
Order Code
16-8330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

LogiLink CU0210 is a high-quality USB-C cable designed to meet the connectivity needs of modern electronic devices. This cable features a USB 2.0 Type C plug to Type C socket configuration, ensuring compatibility with an extensive range of USB-C enabled devices. With a length of 1.00 metre and a durable black exterior, the CU0210 provides a reliable and flexible connection for data transfer and charging applications. Its construction is particularly suitable for engineering environments where precise and dependable connections are essential, such as prototyping, testing setups, and seamless interfacing of various hardware systems.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C female
Colour Black
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Max. power 100 W @ 20 V / 5.0 A
Product Type USB-C cable
Rack size 483 mm (19")
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot