LogiLink CU0175 USB 3.2 1st Gen USB-A to USB-C cable 1.50 m

MPN
CU0175
Brand
LogiLink
EAN-13
4052792055245
Order Code
16-8325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

LogiLink CU0175 is a robust USB 3.2 1st Gen cable assembly designed to connect devices using a USB-A plug to those with a USB-C plug through a 1.50-metre cable. This versatile cable supports the USB 3.2 1st Gen standard, also known as USB 3.0 or USB 3.1 1st Gen, providing high-speed data transfer rates, making it suitable for applications requiring rapid communication between compatible devices. Typical engineering uses include connecting peripherals such as external hard drives and cameras to laptops or PCs equipped with a USB-C port. The durable construction ensures reliable performance for both data transfer and power delivery, meeting the needs of professionals who require consistent and quality connectivity.
Cable Length 1.50m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour White
Type USB 3.2 1st Gen connector A (USB 3.0)
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen connector C (USB 3.0)

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot