LogiLink CU0173 USB 3.2 Gen 1 cable USB-A to USB-C 0.50 m White

MPN
CU0173
Brand
LogiLink
EAN-13
4052792055221
Order Code
16-8323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

LogiLink CU0173 is a USB 3.2 Gen 1 cable with a USB-A to USB-C configuration, featuring a length of 0.50 metres and a white exterior. Engineered to comply with the USB 3.2 Gen 1 standard, which is synonymous with USB 3.0 and USB 3.1 1st Gen, this cable ensures high-speed data transfer capabilities of up to 5 Gbps, making it suitable for connecting peripherals that require robust data throughput. Typically utilised in applications ranging from data synchronisation to device charging, the cable supports versatile connectivity between legacy USB-A ports and modern USB-C interfaces. Its compact design and half-metre length make it ideal for situations where short-distance connections are preferred, avoiding excess cable clutter in settings such as desktop workspaces and server rooms.
Cable Length 0.50m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour White
Type USB 3.2 1st Gen connector A (USB 3.0)
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen connector C (USB 3.0)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot