LogiLink CU0171 USB cable USB 3.2 Gen 1 USB-A to USB-C 3m Assembly

MPN
CU0171
Brand
LogiLink
EAN-13
4052792055207
Order Code
16-8321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

LogiLink CU0171 is a USB cable assembly featuring USB 3.2 Gen 1 technology, designed to facilitate efficient data transfer and reliable connectivity between devices equipped with USB-A and USB-C interfaces. This cable measures 3 metres in length, making it suitable for various professional and personal settings where extended reach is needed. The USB 3.2 Gen 1 specification, formerly known as USB 3.0 or USB 3.1 1st Gen, ensures support for data transfer rates up to 5 Gbps, ideal for transferring large files between computers and peripheral devices at high speed. The robust construction and connectors of this cable make it suitable for diverse engineering applications, such as connecting laptops, smartphones, and tablets to other USB-C compliant hardware. Its design prioritises durability and reliability, catering to environments requiring frequent connection and disconnection.
Cable Length 3.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Multicolour
Type USB 3.2 1st Gen connector A (USB 3.0)
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen connector C (USB 3.0)

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot