LogiLink CU0169 USB cable USB 3.2 Gen 1 USB-A to USB-C 1.50 m

MPN
CU0169
Brand
LogiLink
EAN-13
4052792055184
Order Code
16-8319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

LogiLink CU0169 is a USB cable designed to meet the USB 3.2 Gen 1 specification, facilitating data transfer speeds of up to 5 Gbps between devices. Featuring a USB-A plug on one end and a USB-C plug on the other, this 1.50-metre cable is engineered to provide reliable connectivity in various applications, such as data synchronisation and charging tasks for compatible devices. The robust construction of the CU0169 ensures durability and consistent performance, making it suitable for both home and professional environments where high-speed data transfer and efficient power delivery are vital. This cable is particularly useful in engineering setups requiring connection between legacy USB-A ports and modern USB-C devices, blending legacy support with current technological standards.
Cable Length 1.50m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Multicolour
Type USB 3.2 1st Gen connector A (USB 3.0)
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen connector C (USB 3.0)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot