LogiLink CU0168 USB 3.2 USB-A/USB-C cable 1.00 m

MPN
CU0168
Brand
LogiLink
EAN-13
4052792055177
Order Code
16-8318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,300 in stock

LogiLink CU0168 is a USB cable assembly designed for high-speed data transfer, featuring a 1.00 metre length and providing versatile connectivity with both USB-A and USB-C connectors. This cable adheres to the USB 3.2 1st Gen standard, also known as USB 3.0 or USB 3.1 1st Gen, ensuring data transfer rates of up to 5 Gbps. Engineered for use in a variety of applications, it is particularly beneficial in environments requiring swift connectivity between devices such as laptops, tablets, and smartphones that support USB-A and USB-C interfaces. Its robust construction makes it suitable for use in both consumer electronics and professional settings, ensuring reliable performance and flexibility in electronic configuration and prototyping contexts. The inclusion of both connector types ensures broad compatibility with a wide range of legacy and modern hardware systems.
Cable Length 1.00m
Connector 1 USB 3.2 A
Connector 2 USB C male
Colour Multicolour
Type USB 3.2 1st Gen connector A (USB 3.0)
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen connector C (USB 3.0)

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot