LogiLink CU0167 USB 3.2 Gen1 Cable USB-A to USB-C Black 0.50m

MPN
CU0167
Brand
LogiLink
EAN-13
4052792055160
Order Code
16-8317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 408 in stock

LogiLink CU0167 is a high-quality USB 3.2 Gen1 Cable, engineered with an interface of USB-A to USB-C, and is precisely 0.50 metres in length. This cable assembly features the versatility of USB 3.2 1st Gen, also known as USB 3.0 or USB 3.1 1st Gen, providing data transfer speeds of up to 5 Gbps, while its black colour contributes to aesthetic integration in various settings. The USB-A plug and USB-C plug combination ensures compatibility with a wide range of devices, including connecting older devices with USB-A ports to newer devices with USB-C ports. Typical applications for this cable include data transfer between computers, external storage devices, and similar peripherals, allowing engineers and IT professionals to facilitate efficient and reliable digital communication across different hardware platforms. The LogiLink CU0167 is particularly adept at bridging the interfaces in environments where space is limited, such as desktop arrangements or confined server racks.
Cable Length 0.50m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB 3.2 1st Gen connector A (USB 3.0)
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen connector C (USB 3.0)

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot