LogiLink CU0034 USB cable Black 1.00 m USB 3.2 Gen 1 USB-A plug to socket

MPN
n/a
Brand
LogiLink
EAN-13
4052792001044
Order Code
16-8432
Country of Origin
China
  • Quickly find another product in this range by Cable Length:

    1.00m 3.00m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

LogiLink CU0034 is a USB cable assembly designed for reliable data transfer, featuring a USB 3.2 Gen 1 connection. This cable is black, measures 1.00 metre in length, and connects devices via a USB-A plug to a USB-A socket configuration. As it supports the USB 3.2 Gen 1 standard, equivalent to USB 3.0 or USB 3.1 1st Gen, it offers a data transfer rate of up to 5 Gbps, making it suitable for high-speed data transmission tasks. This cable is commonly used in technical environments where connecting peripheral devices such as external storage drives, printers, and scanners to computers or hubs is required, maintaining efficient and effective communication between devices. Its durable construction and compatibility with a wide range of USB devices make it an essential component for engineers seeking to ensure stable and fast data connections in various electronic and computer systems.
Cable Length 1.00m
Connector 1 USB A
Connector 2 USB A
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 5 GBit/s

Reviews

Be the first to submit a review

Trustpilot