LogiLink CU0026 USB cable 2.0 USB-A to Micro-B 1.00 m Black

MPN
n/a
Brand
LogiLink
EAN-13
4052792050912
Order Code
16-8435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.920
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

LogiLink CU0026 is a USB cable assembly featuring a USB 2.0 USB-A plug to USB Micro-B plug configuration with a length of 1.00 metre, available in black. Designed for efficient data transfer and charging applications, this cable supports the standard USB 2.0 protocol, providing a maximum data transfer rate of up to 480 Mbps. Its robust construction ensures reliable connectivity and durability, making it well-suited for use in both consumer electronics and professional environments where stable connections between devices such as smartphones, tablets, and external hard drives are required. The cable is ideal for engineers who require dependable connections for communication between various peripherals and host systems.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 Micro-B male
Colour Black
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Weight 0.038

Reviews

Be the first to submit a review

Trustpilot