LogiLink CU0013 USB cable USB-A to Micro-B 0.60m Black

MPN
n/a
Brand
LogiLink
EAN-13
4052792001617
Order Code
16-8434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.808
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 440 in stock

LogiLink CU0013 USB cable offers seamless connectivity between devices with its USB-A to USB Micro-B interfaces, providing a bridge for data transfer and charging tasks in compact setups. Designed as part of the USB Cable Assemblies category, this cable features a length of 0.60 metres, making it convenient for use in confined spaces while reducing excess cable slack. Engineered with USB 2.0 technology, this black cable supports data transfer rates suitable for standard peripheral device communication and power supply operations. Its robust construction makes it suitable for use in a wide range of engineering applications, including connection of mobile devices, external hard drives, and other compatible USB peripherals, ensuring reliability in data acquisition and charging scenarios.
Cable Length 0.60m
Connector 1 USB A
Connector 2 Micro-B male
Colour Black
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot