LogiLink CU0011 USB cable USB 2.0 USB-A to Micro-B 1.80m Black

MPN
n/a
Brand
LogiLink
EAN-13
4052792006216
Order Code
16-8437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.935
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 312 in stock

LogiLink CU0011 USB cable is a high-quality USB 2.0 cable with a USB-A plug on one end and a USB Micro-B plug on the other, measuring 1.80 metres in length and featuring a black outer jacket. This cable assembly type is designed to facilitate data transfer and charging functions by connecting devices with a USB-A port, such as computers or chargers, to those with a Micro-B port, commonly found in mobile phones, portable hard drives, and other small electronic devices. Constructed to meet the specifications of USB 2.0, this cable supports data transfer rates up to 480 Mbps, making it suitable for applications requiring efficient data transmission and connectivity. Its robust design ensures reliability and durability, making it a versatile choice for both consumer electronics connections and more technical applications such as prototyping and testing within engineering environments.
Cable Length 1.80m
Connector 1 USB 2.0 A
Connector 2 Micro-B male
Colour Black
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot