LogiLink CQ5060S RJ45 Patch Cable CAT 7 S/FTP 60m PUR Green Outdoor Cable Reel

MPN
CQ5060S
Brand
LogiLink
EAN-13
4052792070330
Order Code
21-6577
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £117.83 £100.16
10+ £99.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Weather-resistant, industrial-grade premium PUR cable for harsh environments. Ideal suitable for mobile use in outdoor areas or in industrial environments. The cable reel can be used directly at the location of use as it is equipped with RJ45 connection sockets. The shielded cable is best suitable for data transmission up to 10 Gigabit Ethernet.
Cable Length 60m
Type Network cable, patch cable
Colour Green-yellow

Reviews

Be the first to submit a review

Trustpilot