LogiLink CQ4060S RJ45 Cat.7 S/FTP 60m Network Cable Reel TPE Halogen-free Black

MPN
CQ4060S
Brand
LogiLink
EAN-13
4052792070323
Order Code
21-6575
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.67
10+ £81.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Weather-resistant, flexible TPE cable for use indoors and in harsh environments. Ideal suitable for the mobile application at fairs, presentations, OB trucks, measurement lines, etc. The cable reel can be used directly at the location of use as it is equipped with RJ45 connection sockets. The shielded cable is best suitable for data transmissions up to 10 Gbit/s.
Cable Length 60m
Type Network cable, patch cable
Colour Black-yellow

Reviews

Be the first to submit a review

Trustpilot