LogiLink CHA0102 HDMI AV Cable 1x HDMI plug - 1x HDMI plug 3 m Black-grey

MPN
CHA0102
Brand
LogiLink
EAN-13
4052792062151
Order Code
16-8260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

LogiLink CHA0102 is a high-quality HDMI AV cable designed to facilitate reliable audio and video transmissions. This cable features one HDMI plug on each end, providing seamless connectivity between devices such as televisions and PC monitors. With a length of 3 metres, it offers ample reach for versatile installations, while its black-grey colour scheme ensures durability and subtle integration into various setups. Engineered to support high-definition video and audio signals, it is ideal for connecting home entertainment systems, facilitating clear communication between video output devices and displays. The LogiLink CHA0102 HDMI AV cable ensures efficient signal integrity, making it a suitable choice for both residential and professional environments requiring precise audio-visual transmission.
Connector 1 HDMI plug
Connector 2 HDMI
Length 3m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B HDMI plug

Reviews

Be the first to submit a review

Trustpilot