LogiLink CH0101 HDMI AV Cable Black 2 m 1x HDMI plug to 1x HDMI plug

MPN
CH0101
Brand
LogiLink
EAN-13
4052792064599
Order Code
16-8255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

LogiLink CH0101 is an HDMI audio visual cable designed to deliver high-definition video and audio transmission between compatible devices. This cable, identified by part number CH0101, features two HDMI plugs spanning a length of 2 metres, providing a reliable connection for various applications such as linking televisions, computer screens, and monitors with source devices like PCs and AV receivers. The black cable ensures a seamless integration into modern electronics setups while supporting resolutions up to 4K, ensuring high-quality signal delivery without degradation. Engineered with durable materials, this HDMI cable is suitable for both professional and home environments where stable and efficient audiovisual transmission is required.
Connector 1 HDMI plug
Connector 2 HDMI
Length 2m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B HDMI plug
Weight 0.100kg

Reviews

Be the first to submit a review

Trustpilot