LogiLink CH0065 HDMI Cable 4K UHD 7.5m Black Audio Return Ch Gold Plated Conns

MPN
CH0065
Brand
LogiLink
EAN-13
4052792045482
Order Code
16-8251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £13.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

LogiLink CH0065 is an HDMI cable designed to deliver high-quality audio and video signals over extended distances with a length of 7.5 metres. This black cable features HDMI-A plug connectors, both of which are gold-plated to ensure superior conductivity and resistance to corrosion. Capable of supporting 4K Ultra High Definition (UHD) resolutions, the CH0065 is ideal for use in high-performance audio-visual setups, such as connecting monitors, screens, or other display devices. With its support for the Audio Return Channel, this cable facilitates streamlined audio and video transmission between compatible devices, making it suitable for home theatres, conference rooms, and advanced display configurations. The product is categorised under Audio & Visual Cables and bears the Global Trade Item Number 04052792045482, ensuring compliance with international standards.
Connector 1 HDMI
Connector 2 HDMI
Length 7.5m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Signal flow Bidirectional
Weight 0.637kg

Reviews

Be the first to submit a review

Trustpilot