LogiLink CH0064 HDMI Cable Black 5m 4K UHD Audio Return Ch Gold Plated Conns

MPN
CH0064
Brand
LogiLink
EAN-13
4052792045475
Order Code
16-8250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £7.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

LogiLink CH0064 is a 5-metre HDMI cable designed to provide high-definition connectivity for audio and visual applications. This black, gold-plated cable allows seamless transmission of 4K UHD signals, making it an optimal choice for connecting a range of devices, such as monitors, screens, and other display equipment, to compatible sources. The inclusion of an Audio Return Channel (ARC) facilitates the two-way communication of audio signals without the need for additional cables, enhancing the user experience in setups involving AV receivers or soundbars. The durable build and quality of the gold-plated connectors ensure reliable connectivity, reducing signal loss for consistent performance. This cable is typically used in engineering environments requiring high-bandwidth signal connections in home theatre setups, professional AV installations, and other multimedia applications.
Connector 1 HDMI
Connector 2 HDMI
Length 5m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Signal flow Bidirectional
Weight 0.331kg

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot