LogiLink CH0063 HDMI Cable 3 m Black 4K UHD Audio Return Ch Gold Plated Conns

MPN
CH0063
Brand
LogiLink
EAN-13
4052792045468
Order Code
16-8249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

LogiLink CH0063 is the manufacturer's part number for a durable HDMI cable with a length of 3 metres, designed for high-definition video and audio transmission. This cable features HDMI-A plugs on both ends and supports 4K UHD resolution, ensuring exceptional clarity and detail in visual displays. Its gold-plated connectors provide optimal signal integrity and resistance to corrosion, which is essential for maintaining high performance over time. The inclusion of an Audio Return Channel enables the transmission of audio signals in two directions, reducing the number of cables required between devices. Primarily used in engineering applications such as connecting monitors, screens, and other display devices, this cable is suitable for environments requiring high-quality digital video and audio transfer.
Connector 1 HDMI
Connector 2 HDMI
Length 3m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Signal flow Bidirectional
Weight 0.160kg

Reviews

Be the first to submit a review

Trustpilot