LogiLink CH0062 HDMI Cable 2 m Black 4K UHD Audio Return Ch Gold Plated Conns

MPN
CH0062
Brand
LogiLink
EAN-13
4052792045451
Order Code
16-8248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 243 in stock

LogiLink CH0062 is a high-performance HDMI cable designed to provide reliable connectivity for audio and visual applications. This 2-metre black cable is equipped with HDMI-A plugs on both ends and features gold-plated connections, ensuring optimal signal transfer and enhanced durability. It supports 4K UHD resolution, making it ideal for applications requiring high-definition display, such as connecting gaming consoles, Blu-ray players, and other HDMI-enabled devices to UHD screens or monitors. The inclusion of an Audio Return Channel simplifies cabling needs by enabling audio signal transmission in both directions between the television and the connected audio device, such as AV receivers. This cable is particularly suited for engineering environments where robust and high-fidelity video and audio connections are paramount.
Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Signal flow Bidirectional
Weight 0.116kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot