LogiLink CH0057 HDMI Cable extension Black 4K UHD 3m HDMI-A plug to socket

MPN
CH0057
Brand
LogiLink
EAN-13
4052792000856
Order Code
16-8247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

LogiLink CH0057 is a high-quality HDMI Cable extension designed for extending the length of HDMI connections with a 3.00 m cable length, featuring an HDMI-A plug to HDMI-A socket configuration. This cable supports up to 4K UHD resolution, making it ideal for high-definition audio and visual transmission applications such as connecting displays, monitors, or projectors where the existing cable length is insufficient. Constructed in a durable black finish, the CH0057 meets industry standards for reliable signal transmission, ensuring optimal performance over extended distances. This cable is particularly suitable for engineering and professional environments where high-resolution video quality is required without signal degradation. Being classified under Audio & Visual Cables, it is an essential component for extending video signal capabilities in various complex setups.
Connector 1 HDMI
Connector 2 HDMI
Length 3m
Colour Black
Type HDMI cable
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel
Weight 0.120kg

Reviews

Be the first to submit a review

Trustpilot