LogiLink CH0035 HDMI cable Black 1m HDMI-A to HDMI-A 4K UHD

MPN
CH0035
Brand
LogiLink
EAN-13
4052792008081
Order Code
16-8239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

LogiLink CH0035 HDMI cable (Manufacturer's Part Number: CH0035) is designed to establish reliable connections between devices for high-definition audio-visual applications. This cable features HDMI-A plugs on both ends and spans a length of 1.00 metre, making it ideal for connecting monitors, screens, and other display equipment to source devices like computers and Blu-ray players. Supporting 4K Ultra High Definition transmission, it ensures optimal data integrity for high-resolution video and high-fidelity audio signals. The cable's black exterior provides a sleek, professional aesthetic suitable for both consumer and professional AV setups. Typically used in home theatre systems, digital signage, and professional workstations, this cable optimises video and audio performance through high-quality material construction and precise engineering.
Connector 1 HDMI
Connector 2 HDMI
Length 1m
Colour Black
Type HDMI cable
AWG 32
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel
Weight 0.051kg

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot