LogiLink CH0004 HDMI/DVI Adapter Cable Black 2.00 m 18+1-pin HDMI-A Plug

MPN
CH0004
Brand
LogiLink
EAN-13
4260113564363
Order Code
16-8236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

LogiLink CH0004 is a reliable HDMI to DVI adapter cable that facilitates seamless connectivity between modern digital devices and displays. This black cable measures 2.00 metres in length and features an 18+1-pin HDMI-A plug on one end and a DVI-D plug on the other, making it suitable for transmitting high-quality video signals. It is an essential component for engineers who require efficient interfacing between HDMI-compatible digital systems and DVI-enabled monitors or projectors, supporting high-definition resolutions typically used in professional audio-visual environments. With its robust construction and efficient form factor, the LogiLink CH0004 ensures consistent performance in various settings where stable and clear video transmission is critical.
Connector 1 HDMI
Connector 2 DVI
Length 2m
Colour Black
Type HDMI cable
Cable Use TV/monitor
Cable version DVI-D Single Link
Signal flow Bidirectional
Video resolution 1920 x 1080 Pixel
Weight 0.119kg

Reviews

Be the first to submit a review

Trustpilot