LogiLink CDV0100 AV Cable DisplayPort to DisplayPort Black 10m

MPN
CDV0100
Brand
LogiLink
EAN-13
4052792063356
Order Code
16-8235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £55.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LogiLink CDV0100 is an advanced audio and visual cable engineered to facilitate high-fidelity video and audio transmission between devices with DisplayPort interfaces. Designed with precision for demanding engineering applications, this black cable spans 10 metres, providing substantial reach for connecting PCs to monitors or televisions in expansive workspaces. With robust connectors at both ends, it ensures a stable connection and seamless data transfer, essential for professional environments where reliability and clarity are paramount. Suitable for use in office settings or technical setups, this DisplayPort to DisplayPort cable is ideal for engineers and IT professionals seeking a long-lasting solution for video and audio connectivity.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 10m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B DisplayPort

Reviews

Be the first to submit a review

Trustpilot