LogiLink CDF0104 DisplayPort AV Cable Black 50 m DisplayPort to DisplayPort

Order Code:

16-8234

Brand: LogiLink MPN: CDF0104 EAN-13: 4052792063349
Qty Was Unit Price (Ex VAT)
1+ £160.50 £143.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

LogiLink CDF0104 is a DisplayPort AV cable designed to deliver high-quality digital video and audio transmission across a span of 50 metres, making it suitable for extensive setups. This black cable features a DisplayPort to DisplayPort connection, ensuring consistent and reliable data transfer between devices such as personal computers, monitors, and professional audio-visual equipment. The CDF0104 is ideal for applications that require long-distance cabling solutions, such as conference rooms, educational facilities, and broadcasting environments. Engineers will appreciate its capacity to maintain signal integrity over extended lengths, accommodating demanding installations with ease. The robust design and precise engineering provide a dependable solution for synchronising high-definition video and audio experiences.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 50m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
Core Material FO
No. of A connectors 1
No. of B connections 1
Type B DisplayPort

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot