LogiLink CDA0105 AV Cable DisplayPort to DisplayPort 2m Black/Grey

MPN
CDA0105
Brand
LogiLink
EAN-13
4052792062076
Order Code
16-8232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

LogiLink CDA0105 is a high-quality audio and visual cable featuring a DisplayPort to DisplayPort connection. With a length of 2 metres, this black and grey cable facilitates reliable and high-performance video and audio data transmission, making it suitable for connecting a computer to a monitor or a high-definition television. The cable supports a wide array of audio-visual applications, ensuring optimal performance in professional and personal computing environments where clear and consistent signal transmission is critical. Engineered to maintain signal integrity, the LogiLink CDA0105 is ideal for engineers and IT professionals requiring robust and dependable video interface solutions.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 2m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B DisplayPort

Reviews

Be the first to submit a review

Trustpilot