LogiLink CDA0104 AV Cable DisplayPort to DisplayPort 1m Black Grey

MPN
CDA0104
Brand
LogiLink
EAN-13
4052792062069
Order Code
16-8231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

LogiLink CDA0104 is an Audio & Visual Cable designed for efficient video transmission, featuring dual DisplayPort connectors on each end to ensure seamless and direct digital signal transfer. This cable spans 1 metre in length and is encased in a black and grey sheath, offering reliable connection for high-definition audio and video interfaces. Its primary application resides in connecting PCs to monitors or televisions that support DisplayPort inputs, making it ideal for engineers who require durable and effective AV cabling in both professional and home settings. The stable signal integrity of the CDA0104 ensures minimal latency and optimal performance, suited for tasks demanding precision in display quality.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 1m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B DisplayPort

Reviews

Be the first to submit a review

Trustpilot