LogiLink CDA0103 DisplayPort AV Cable Black grey 5m

MPN
CDA0103
Brand
LogiLink
EAN-13
4052792062052
Order Code
16-8230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £9.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

LogiLink CDA0103 is a high-quality audio and visual transmission solution designed for seamless connectivity between devices equipped with DisplayPort interfaces. This DisplayPort AV cable, measuring 5 metres, is black and grey in colour and is engineered to support high-resolution video and multi-channel audio. The cable's robust construction ensures reliable signal integrity and minimal interference, making it suitable for professional settings where extended cable runs are necessary. Its typical applications include connecting a personal computer to a monitor or a television for audio-visual tasks, thereby ensuring optimal performance in environments requiring precise video rendering and audio output.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 5m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B DisplayPort

Reviews

Be the first to submit a review

Trustpilot